Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMX7528JN+.
Order Code1187979
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMX7528JN+.
Order Code1187979
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate-
Data InterfaceCMOS, Parallel, TTL
Supply Voltage Range5V to 15V
ADC / DAC Case StyleDIP
No. of Pins20Pins
Input Channel TypeParallel
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
Alternatives for MX7528JN+.
1 Product Found
Technical Specifications
Resolution (Bits)
8bit
Data Interface
CMOS, Parallel, TTL
ADC / DAC Case Style
DIP
Input Channel Type
Parallel
Operating Temperature Max
70°C
Sampling Rate
-
Supply Voltage Range
5V to 15V
No. of Pins
20Pins
Operating Temperature Min
0°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2273