Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX9235ETE+.
Order Code1433224
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX9235ETE+.
Order Code1433224
Technical Datasheet
SERDES FunctionSerialiser
Data Rate400Mbps
IC Input TypeLVCMOS, LVTTL
IC Output TypeLVDS
IC Case / PackageTQFN
No. of Pins16Pins
Supply Voltage Min3V
Operating Temperature Min-40°C
Supply Voltage Max3.6V
Operating Temperature Max105°C
No. of Inputs10Inputs
No. of Outputs1Outputs
Qualification-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for MAX9235ETE+.
1 Product Found
Technical Specifications
SERDES Function
Serialiser
IC Input Type
LVCMOS, LVTTL
IC Case / Package
TQFN
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Inputs
10Inputs
Qualification
-
MSL
MSL 1 - Unlimited
Data Rate
400Mbps
IC Output Type
LVDS
No. of Pins
16Pins
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
No. of Outputs
1Outputs
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002