Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX8663ETL+.
Order Code1455622
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX8663ETL+.
Order Code1455622
Technical Datasheet
Supply Voltage5V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators4
No. of Regulated Outputs7
IC Case / PackageQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Digital IC CaseQFN
Technical Specifications
IC Type
PMIC for Battery Operated Devices
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
7
No. of Pins
40Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Supply Voltage
5V
No. of LDO Regulators
4
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Digital IC Case
QFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022