Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX8516EUB+.
Order Code1673155
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX8516EUB+.
Order Code1673155
Technical Datasheet
Input Voltage Min1.425V
Input Voltage Max3.6V
No. of Outputs1Outputs
Output Voltage - Nom-
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for MAX8516EUB+.
2 Products Found
Technical Specifications
Input Voltage Min
1.425V
No. of Outputs
1Outputs
Polarity
Positive Output
Dropout Voltage - Typ @ Current
100mV
No. of Pins
10Pins
Operating Temperature Max
85°C
Input Voltage Max
3.6V
Output Voltage - Nom
-
Max Output Current
1A
Dropout Voltage Typ @ Current
100mV
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002