Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX797HESE+.
Order Code1610129
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX797HESE+.
Order Code1610129
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max40V
Max Output Current10A
Output Current10A
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max6V
Switching Frequency Typ300kHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
DC / DC Converter IC CaseSOIC
Switching Frequency330kHz
Alternatives for MAX797HESE+.
2 Products Found
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
40V
Output Current
10A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Switching Frequency
330kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
10A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
2.5V
Switching Frequency Typ
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001