Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX792TEPE+
Order Code3917958
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom3.06V
No. of Monitored Voltages1Monitors
Supply Voltage Min2.75V
Supply Voltage Max5.5V
Reset Output TypeActive-High, Active-Low, Push-Pull
IC Case / PackageDIP
No. of Pins16Pins
IC MountingThrough Hole
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Digital IC CaseDIP
Threshold Voltage3.06V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
3.06V
Reset Threshold Voltage - Nom
3.06V
Supply Voltage Min
2.75V
Reset Output Type
Active-High, Active-Low, Push-Pull
No. of Pins
16Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Digital IC Case
DIP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001