Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX756CPA
Order Code459586
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX756CPA
Order Code459586
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Topology-
Input Voltage Min-
Input Voltage Max2V
Output Current200mA
Max Output Current200mA
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min3.3V
Output Voltage Max5V
Switching Frequency Typ500kHz
Efficiency87%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jun-2015)
DC / DC Converter IC Case-
Automotive Qualification Standard-
Switching Frequency-
Alternatives for MAX756CPA
1 Product Found
Technical Specifications
Output Type
Adjustable
Topology
-
Input Voltage Max
2V
Max Output Current
200mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
87%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
-
Output Current
200mA
IC Case / Package
DIP
IC Mounting
Through Hole
Output Voltage Min
3.3V
Switching Frequency Typ
500kHz
Operating Temperature Min
0°C
Product Range
-
MSL
-
DC / DC Converter IC Case
-
Switching Frequency
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001