Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX742CWP+
Order Code1673217
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX742CWP+
Order Code1673217
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.2V
Supply Voltage Max10V
No. of Outputs2Outputs
Duty Cycle (%)90%
IC Case / PackageSOIC
No. of Pins20Pins
Switching Frequency230kHz
TopologyBoost, Inverting
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Controller IC Case StyleSOIC
No. of Outputs2 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
10V
Duty Cycle (%)
90%
No. of Pins
20Pins
Topology
Boost, Inverting
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
2 Output
Supply Voltage Min
4.2V
No. of Outputs
2Outputs
IC Case / Package
SOIC
Switching Frequency
230kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001