Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX7032ATJ+.
Order Code1593380
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX7032ATJ+.
Order Code1593380
Technical Datasheet
Frequency Min300MHz
Frequency Max450MHz
RF / IF ModulationASK, FSK, OOK
Data Rate66Kbps
Receiving Current7mA
RF IC Case StyleQFN
No. of Pins32Pins
Supply Voltage Min2.1V
Supply Voltage Max5.5V
Transmitting Current12.5mA
Output Power (dBm)10dBm
Sensitivity dBm-114dBm
RF Transceiver ApplicationsHome Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, FSK, OOK
Receiving Current
7mA
No. of Pins
32Pins
Supply Voltage Max
5.5V
Output Power (dBm)
10dBm
RF Transceiver Applications
Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Frequency Max
450MHz
Data Rate
66Kbps
RF IC Case Style
QFN
Supply Voltage Min
2.1V
Transmitting Current
12.5mA
Sensitivity dBm
-114dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002