Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX6774TALD2+T
Order Code1455629
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX6774TALD2+T
Order Code1455629
Technical Datasheet
Input Voltage Min4V
Input Voltage Max72V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
PolarityPositive Output
Output Current Max0.1A
Max Output Current100mA
Dropout Voltage - Typ @ Current620mV
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Current Max
0.1A
Dropout Voltage - Typ @ Current
620mV
Operating Temperature Min
-40°C
Input Voltage Max
72V
Output Voltage Nom
5V
Polarity
Positive Output
Max Output Current
100mA
No. of Pins
8Pins
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005