Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5391MATE+
Order Code1811334
Product RangeDual 256-Tap Volatile Digital Pots
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5391MATE+
Order Code1811334
Product RangeDual 256-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance50kohm
No. of PotsDual
Control Interface3 Wire, Serial, SPI
Track TaperLinear
Resistance Tolerance± 25%
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTQFN
No. of Pins16Pins
No. of Steps256
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 256-Tap Volatile Digital Pots
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
End To End Resistance
50kohm
Control Interface
3 Wire, Serial, SPI
Resistance Tolerance
± 25%
Supply Voltage Max
5.5V
No. of Pins
16Pins
Temperature Coefficient
35ppm/°C
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Min
1.7V
Potentiometer IC Case Style
TQFN
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Dual 256-Tap Volatile Digital Pots
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104