Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX525ACAP+.
Order Code1379778
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX525ACAP+.
Order Code1379778
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data Interface3 Wire, Serial
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleSSOP
No. of Pins20Pins
Input Channel TypeSerial
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
Alternatives for MAX525ACAP+.
1 Product Found
Technical Specifications
Resolution (Bits)
12bit
Data Interface
3 Wire, Serial
ADC / DAC Case Style
SSOP
Input Channel Type
Serial
Operating Temperature Max
70°C
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V
No. of Pins
20Pins
Operating Temperature Min
0°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299