Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5139GTE+
Order Code1813108
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5139GTE+
Order Code1813108
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data Interface3 Wire, I2C, Serial
Supply Voltage Range2.7V to 5.25V
ADC / DAC Case StyleQFN
No. of Pins16Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
12bit
Data Interface
3 Wire, I2C, Serial
ADC / DAC Case Style
QFN
Input Channel Type
Serial
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
2.7V to 5.25V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008