Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX510BCPE+.
Order Code1714920
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX510BCPE+.
Order Code1714920
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate-
Data InterfaceSerial, SPI
Supply Voltage Range4.5V to 5.5V, 0V to ± 5.5V
ADC / DAC Case StyleDIP
No. of Pins16Pins
Input Channel TypeSerial
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jun-2015)
Alternatives for MAX510BCPE+.
1 Product Found
Technical Specifications
Resolution (Bits)
8bit
Data Interface
Serial, SPI
ADC / DAC Case Style
DIP
Input Channel Type
Serial
Operating Temperature Max
70°C
MSL
-
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V, 0V to ± 5.5V
No. of Pins
16Pins
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002