Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX202ECPE
Order Code639333
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX202ECPE
Order Code639333
Technical Datasheet
Logic Device TypeLine Driver, Receiver
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (15-Jun-2015)
Alternatives for MAX202ECPE
4 Products Found
Technical Specifications
Logic Device Type
Line Driver, Receiver
IC Case / Package
DIP
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
MSL
-
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001