Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX1779EUE+
Order Code1606626
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX1779EUE+
Order Code1606626
Technical Datasheet
Output TypeAdjustable
No. of Outputs3Outputs
TopologyBoost (Step Up)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current18mA
Max Output Current18mA
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.7V
Output Voltage Max13V
Switching Frequency Typ250kHz
Efficiency91%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
DC / DC Converter IC CaseTSSOP
Switching Frequency288kHz
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
18mA
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
13V
Efficiency
91%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Switching Frequency
288kHz
No. of Outputs
3Outputs
Input Voltage Min
2.7V
Output Current
18mA
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Output Voltage Min
2.7V
Switching Frequency Typ
250kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TSSOP
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002