Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX15019BASA+.
Order Code1673133
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX15019BASA+.
Order Code1673133
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins8Pins
Source Current3A
Sink Current3A
Supply Voltage Min8V
Supply Voltage Max12.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay36ns
Output Delay36ns
Product Range-
Qualification-
Alternatives for MAX15019BASA+.
1 Product Found
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Sink Current
3A
Supply Voltage Max
12.6V
Operating Temperature Max
125°C
Output Delay
36ns
Qualification
-
Gate Driver Type
-
Source Current
3A
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
36ns
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001