Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX125CEAX+
Order Code1593302
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX125CEAX+
Order Code1593302
Technical Datasheet
Resolution (Bits)14bit
Supply Voltage TypeDual (+/-)
Supply Voltage Min-4.75V
Supply Voltage Max5.25V
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for MAX125CEAX+
1 Product Found
Technical Specifications
Resolution (Bits)
14bit
Supply Voltage Min
-4.75V
No. of Pins
36Pins
Operating Temperature Max
85°C
Supply Voltage Type
Dual (+/-)
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002