Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS75LVS+.
Order Code1433206
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS75LVS+.
Order Code1433206
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 2°C
Sensing Accuracy Range 2C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Measured Temperature Max125°C
Sensing Temperature Max+125°C
Sensor Case / PackageNSOIC
Sensor Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max3.7V
No. of Channels1Channels
Resolution12 bits
Output InterfaceI2C
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Technical Specifications
IC Output Type
Digital
Accuracy
± 2°C
Sensing Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case / Package
NSOIC
No. of Pins
8Pins
Supply Voltage Max
3.7V
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Sensing Accuracy Range
2C
Measured Temperature Min
-55°C
Sensing Temperature Max
+125°C
Sensor Case Style
SOIC
Supply Voltage Min
1.7V
No. of Channels
1Channels
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001