Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS4432U+.
Order Code1813074
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS4432U+.
Order Code1813074
Technical Datasheet
Resolution (Bits)7bit
Sampling Rate-
Data InterfaceI2C, Serial
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleSOP
No. of Pins8Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Alternatives for DS4432U+.
1 Product Found
Technical Specifications
Resolution (Bits)
7bit
Data Interface
I2C, Serial
ADC / DAC Case Style
SOP
Input Channel Type
Serial
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001