Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS276S+
Order Code1379757
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS276S+
Order Code1379757
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers1Receivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max20Kbps
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
20Kbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
No. of Receivers
1Receivers
Communication Mode
Full Duplex
Supply Voltage Min
2.7V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001