Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS2506S+
Order Code1379749
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS2506S+
Order Code1379749
Technical Datasheet
Memory Density64Kbit
Memory Configuration64K x 8bit
No. of Pins8Pins
IC Case / PackageSOIC
Supply Voltage Min2.8V
Supply Voltage Max6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Memory Density
64Kbit
No. of Pins
8Pins
Supply Voltage Min
2.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Memory Configuration
64K x 8bit
IC Case / Package
SOIC
Supply Voltage Max
6V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001