Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS2405+
Order Code1188025
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS2405+
Order Code1188025
Technical Datasheet
Supply Voltage Min2.8V
Supply Voltage Max6V
IC Package TypeTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Supply Voltage Min
2.8V
IC Package Type
TO-92
Operating Temperature Min
-40°C
Supply Voltage Max
6V
No. of Pins
3Pins
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002