Product Information
Alternatives for DS1832S+.
1 Product Found
Product Overview
The DS1832S+ is a MicroMonitor Chip is pin-compatible with the industry-standard DS1232 and operates in both 3.0V and 3.3V environments. It is designed with CMOS outputs and is capable of maintaining a valid output on the active low reset to 0 volts with a 100kΩ pull-down resistor. The DS1832 3.3V MicroMonitor monitors three vital conditions for a microprocessor of power supply, software execution and external override. First, a precision temperature-compensated reference and comparator circuit monitor the status of VCC. When an out-of-tolerance condition occurs, an internal power-fail signal is generated which forces the resets to an active state. When VCC returns to an in-tolerance condition, the reset signals are kept in the active state for a minimum of 250 ms to allow the power supply and processor to stabilize.
- Halts and restarts an out-of-control microprocessor
- Holds microprocessor in check during power transients
- Automatically restarts a microprocessor after power failure
- Monitors pushbutton for external override
- Accurate 10 or 20% microprocessor power monitoring
- Eliminates need for discrete components
- 20% Tolerance for use with 3.0V systems
- Pin-compatible with the DS1232
Applications
Industrial
Technical Specifications
-
1Monitors
5.5V
SOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.55V
2.55V
1V
Active-High, Active-Low
8Pins
610ms
85°C
-
No SVHC (15-Jun-2015)
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate