Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1813-10+.
Order Code9726179
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1813-10+.
Order Code9726179
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom4.35V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Delay Time150ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jun-2015)
Automotive Qualification Standard-
Digital IC CaseTO-92
Threshold Voltage4.62V
Alternatives for DS1813-10+.
1 Product Found
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
4.62V
Reset Threshold Voltage - Nom
4.35V
Supply Voltage Min
1.2V
Reset Output Type
Active-Low
No. of Pins
3Pins
Delay Time
150ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Digital IC Case
TO-92
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454