Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1801+.
Order Code9726217
Product RangeDual 64-Tap Volatile Digital Pots
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1801+.
Order Code9726217
Product RangeDual 64-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance45kohm
No. of PotsDual
Control Interface3 Wire, Serial
Track TaperLogarithmic
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleDIP
No. of Pins14Pins
No. of Steps65
Temperature Coefficient± 750ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 64-Tap Volatile Digital Pots
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jun-2015)
Alternatives for DS1801+.
1 Product Found
Technical Specifications
End To End Resistance
45kohm
Control Interface
3 Wire, Serial
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
14Pins
Temperature Coefficient
± 750ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
No. of Pots
Dual
Track Taper
Logarithmic
Supply Voltage Min
2.7V
Potentiometer IC Case Style
DIP
No. of Steps
65
Operating Temperature Min
-40°C
Product Range
Dual 64-Tap Volatile Digital Pots
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001