Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1602+
Order Code1188027
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1602+
Order Code1188027
Technical Datasheet
Date FormatDD:MM:YYYY
Clock Format-
Clock IC TypeRTC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Date Format
DD:MM:YYYY
Clock IC Type
RTC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Clock Format
-
Supply Voltage Min
4.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833