Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS12887
Order Code703400
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS12887
Order Code703400
Technical Datasheet
Date FormatDay; Date; Month; Year
Clock Format12Hr / 24Hr
Clock IC TypeRTC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
No. of Pins24Pins
IC Interface TypeMultiplexed
Operating Temperature Min0°C
Operating Temperature Max70°C
Alternatives for DS12887
1 Product Found
Technical Specifications
Date Format
Day; Date; Month; Year
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Min
0°C
Clock Format
12Hr / 24Hr
Supply Voltage Min
4.5V
Clock IC Case Style
DIP
IC Interface Type
Multiplexed
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01