Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1021S-25
Order Code119544
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1021S-25
Order Code119544
Technical Datasheet
Total Delay Time73.75ns
Delay Time per Tap0.25ns
No. of Taps256
Digital IC CaseSOIC
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Total Delay Time
73.75ns
No. of Taps
256
No. of Pins
16Pins
Operating Temperature Max
70°C
Delay Time per Tap
0.25ns
Digital IC Case
SOIC
Operating Temperature Min
0°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001