Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDG509ACWE+.
Order Code1379795
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDG509ACWE+.
Order Code1379795
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeDual Supply
No. of Circuits2Circuits
On State Resistance Max170ohm
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ170ohm
On Resistance Max170ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Alternatives for DG509ACWE+.
1 Product Found
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
2Circuits
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
16Pins
On Resistance Typ
170ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Dual Supply
On State Resistance Max
170ohm
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
170ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001