Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAX WATERPROOF CASES
Manufacturer Part NoMAX300S.001
Order Code3652211
Product RangeMax Waterproof Cases - Foam Insert Cases
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAX WATERPROOF CASES
Manufacturer Part NoMAX300S.001
Order Code3652211
Product RangeMax Waterproof Cases - Foam Insert Cases
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourOrange
External Height - Imperial5.83"
External Height - Metric148mm
External Width - Imperial13.23"
External Width - Metric336mm
External Depth - Imperial11.81"
External Depth - Metric300mm
Product RangeMax Waterproof Cases - Foam Insert Cases
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
5.83"
External Width - Imperial
13.23"
External Depth - Imperial
11.81"
Product Range
Max Waterproof Cases - Foam Insert Cases
Case Colour
Orange
External Height - Metric
148mm
External Width - Metric
336mm
External Depth - Metric
300mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.815