SP3232EEN-L
Transceiver RS232, 2 Drivers, 3V-5.5V supply, SOIC-16
Product Information
Alternatives for SP3232EEN-L
5 Products Found
Product Overview
The SP3232EEN-L is a RS-232 Transceiver solution intended for hand-held applications. The SP3232EE series has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3V operation. This charge pump allows the transceiver to deliver true RS-232 performance from a single power supply ranging from 3.3 to 5V. This device has a low-power shutdown mode where the device driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1μA.
- 15kV Human body model ESD protection
- -45 to 85°C Temperature range
Applications
Portable Devices, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
RS232 Transceiver
2
235Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
2Receivers
-
3V
SOIC
-
-
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate