Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoOTMU30162LV-PX
Order Code3761828
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 05015056526072
Technical Datasheet
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £52.340 |
5+ | £50.140 |
Price for:Each
Minimum: 1
Multiple: 1
£52.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoOTMU30162LV-PX
Order Code3761828
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 05015056526072
Technical Datasheet
Cord Reel TypeOpen
Current Rating16A
Voltage Rating VAC110V
Cable Length - Imperial98ft
Cable Length - Metric30m
No. of Outlets2 Outlet
Outlet TypeIEC 60309-2, Socket, 16A
Product RangeMasterplug - PRO-XT
Plug TypeIEC 60309-2, Plug, 16A
SVHCNo SVHC (19-Jan-2021)
Product Overview
Open reel with a large metal drum has been designed and engineered for longevity. The steel drum provides reliable protection when in use, transported or stored. Features a highly visible yellow cable and built-in safety thermal cut-out for protection against overloading when fully reeled.
- Heavy-duty, metal reel with 2x 110V sockets
- Safety, thermal cut-out
- Power on/off switch
- Power LED indicator
- Built-in cable guide
Technical Specifications
Cord Reel Type
Open
Voltage Rating VAC
110V
Cable Length - Metric
30m
Outlet Type
IEC 60309-2, Socket, 16A
Plug Type
IEC 60309-2, Plug, 16A
Current Rating
16A
Cable Length - Imperial
98ft
No. of Outlets
2 Outlet
Product Range
Masterplug - PRO-XT
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.44