Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARTINDALE ELECTRIC
Manufacturer Part NoLOKKIT1
Order Code3762279
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARTINDALE ELECTRIC
Manufacturer Part NoLOKKIT1
Order Code3762279
Technical Datasheet
Lockout Device TypePadlock
Lock Material-
Lock ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
The LOKKIT1 is a comprehensive lock out kit enabling safe isolation procedures to be carried out in a wide range of facilities. The Martindale universal lock out kit is compatible with most circuit breakers. It is supplied with a padlock that has its own unique key, and a safety hasp that enables multiple users to lock off with space for up to 6 padlocks. The kit comprises of 8 different locking devices for simple fitting to MCBs, RCBOs and fuse holders. The kit is completed with 5 warning tags and a marker pen, all in a durable case with space for storing additional accessories.
- Padlock with unique key (PAD10R)
- Hasp (LOKHASP25)
- 1MCB Isolation lock kit (5 pieces) (LOKMCB)
- 1Yellow MCB lock, 10mm clip (LOK10)
- Red MCB lock, 6mm clip (LOK11)
- 5x Equipment locked out tags” which can be written on (TAG4)
- Black marker pen (LOKMP)
- TC55 soft carry case
Technical Specifications
Lockout Device Type
Padlock
Lock Colour
Red
SVHC
To Be Advised
Lock Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47