Print Page
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1800.1108-01
Order Code1839446
Product Range1800
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourGreen
Contact Current Max10A
Product Range1800
Contact Voltage AC Nom250V
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (12-Jan-2017)
Alternatives for 1800.1108-01
0 Products Found
Product Overview
The 1800.1108-01 is a single-pole single-throw (SPST) illuminated Rocker Switch with 4.8mm quick connect solder terminal and ON/OFF function. The 1800 series switch has Ag plated contact, silver plated external/bearing connection and black PA housing. The actuator is made of transparent green PC.
- 100 million times Proven switching principle
- High, flexible design variety
- Excellent actuating characteristic
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Green
Product Range
1800
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
No SVHC (12-Jan-2017)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Contact Current Max
10A
Contact Voltage AC Nom
250V
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042