Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC6-6-01LS
Order Code1156588
Product RangeRC
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC6-6-01LS
Order Code1156588
Product RangeRC
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating33W
No. of Stages1 Stage
Cooling Power Pc30W
Current Max @ Diff Temperature Max5.6A
Voltage Max @ Diff Temperature Max8.2VDC
Length29.9mm
Width29.9mm
Depth3.91mm
Temperature Difference Max66°C
Product RangeRC
Internal Resistance1.2ohm
Lead Wires101mm, 20 AWG, PTFE Insulated
Alternatives for RC6-6-01LS
5 Products Found
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
5.6A
Length
29.9mm
Depth
3.91mm
Product Range
RC
Lead Wires
101mm, 20 AWG, PTFE Insulated
Power Rating
33W
Cooling Power Pc
30W
Voltage Max @ Diff Temperature Max
8.2VDC
Width
29.9mm
Temperature Difference Max
66°C
Internal Resistance
1.2ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019