Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMARL
Manufacturer Part NoNSCW100.
Order Code3557996
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size2mm
LED Case Size2mm
Forward Current If20mA
Forward Voltage3.6V
Wavelength Typ-
Luminous Intensity520mcd
Viewing Angle120°
Lens ShapeOval
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
LED Colour
White
Bulb Size
2mm
Forward Current If
20mA
Wavelength Typ
-
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
2mm
Forward Voltage
3.6V
Luminous Intensity
520mcd
Lens Shape
Oval
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055