Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMARL
Manufacturer Part No671-291-22
Order Code9737243
Technical Datasheet
LED ColourYellow
Operating Voltage24VDC
Mounting Hole Dia25.4mm
Forward Current If19mA
Luminous Intensity20mcd
IP / NEMA RatingIP67
Product Range-
SVHCTo Be Advised
Product Overview
The 671-291-22 is a yellow panel-mount LED Indicator made of black anodised aluminium housing.
- Colour diffused lens
- Large LED indication
- -40 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
25.4mm
Luminous Intensity
20mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
19mA
IP / NEMA Rating
IP67
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014