Print Page
Product Overview
The 572-305-04 is a red panel-mount LED Indicator made of GaP/GaP with pins.
- Diffused lens
- -25 to 85° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6mm
Luminous Intensity
2mcd
Product Range
572
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536