Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMARL
Manufacturer Part No255-532-64-38
Order Code9738100
Technical Datasheet
Lamp Base TypeBA9s
LED ColourGreen
Bulb SizeT-3 1/4 (10mm)
Power Rating625mW
Wavelength Typ525nm
Luminous Intensity6000mcd
Average Bulb Life100000h
Supply Voltage50V
Current Rating10mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
525nm
Average Bulb Life
100000h
Current Rating
10mA
SVHC
To Be Advised
LED Colour
Green
Power Rating
625mW
Luminous Intensity
6000mcd
Supply Voltage
50V
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041