Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMARL
Manufacturer Part No209-521-23-38
Order Code9738843
Technical Datasheet
Lamp Base TypeTelephone Slide, T5.5
LED ColourYellow
Bulb SizeT-5 1/2
Power Rating500mW
Wavelength Typ590nm
Luminous Intensity4500mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating20mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
Telephone Slide, T5.5
Bulb Size
T-5 1/2
Wavelength Typ
590nm
Average Bulb Life
100000h
Current Rating
20mA
SVHC
To Be Advised
LED Colour
Yellow
Power Rating
500mW
Luminous Intensity
4500mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03