You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

209-501-22-38

LED Replacement Lamp, Telephone Slide, T5.5, Red, T-5 1/2, 500 mW, 660 nm, 2750 mcd

209-501-22-38 - LED Replacement Lamp, Telephone Slide, T5.5, Red, T-5 1/2, 500 mW, 660 nm, 2750 mcd

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MARL MARL
Manufacturer Part No:
209-501-22-38
Order Code:
9738800
Technical Datasheet:
209-501-22-38   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Telephone Slide, T5.5

:
Red

:
T-5 1/2

:
500mW

:
660nm

:
2750mcd

:
100000h

:
24V

:
20mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 209-501-22-38 is a LED Lamp features coloured lens as a true replacement for a filament lamp. A centre contact anode is standard. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
  • Direct replacement for T5.5 slide base
  • Ideal for industrial pushbutton switches and annunciation panels
  • Shock and vibration proof
  • Fit and Forget reliability

Applications

Signalling, Industrial

No Longer Stocked

£9.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £6.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.13
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ £6.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.