Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No410-GP-10
Order Code1427804
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No410-GP-10
Order Code1427804
Technical Datasheet
No. of Rows2 Row
No. of Positions10Ways
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
Pitch Spacing6.4mm
Rated Current5A
Rated Voltage300V
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 410-GP-10 is a 10-pole 5A panel-mount Barrier Terminal Block with open back design. It has plated brass terminals, 150°C phenolic base and brass phil-slot #2 to 56 x 7/32 binder head screws. It accepts wire range with wire binding screw #18 to #20AWG.
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
6.4mm
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2020)
No. of Positions
10Ways
Wire Size AWG Max
18AWG
Rated Current
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268