Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
Product Overview
Compact yet powerful cordless tools that are easy to control, light in weight and suitable for any user, both drivers come with variable speed, LED light and rubberized soft grip handles. Li-ion batteries which ensures power with less weight and long run times.
- Combi Drill - HP330DZW
- 10mm keyless chuck, 18 Position adjustable torque control
- Drilling Capacity: Wood 21mm, Steel 10mm, Masony 8mm, No Load Speed: 0-350 . 0.1300rpm
- Impact Driver - TD090D
- Hex chuck, Impact rate 3000bpm, No Load Speed: 2400rpm
- Capacities: Machine screws 4 - 8mm, Standard bolts 5 - 14mm, High tensile bolts 5 - 10mm
Contents
Contents: Combi Drill, Impact driver, 2 x1.3Ah Li-ion batteries, charger and a cube bag
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84672110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.375
UN Hazard Code:3481