Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMAGNATEC
Manufacturer Part NoBUX81
Order Code1182798
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max450V
Continuous Collector Current10A
Power Dissipation100W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency1.5MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max200°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
10A
Transistor Case Style
TO-3
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
Collector Emitter Voltage Max
450V
Power Dissipation
100W
Transistor Mounting
Through Hole
Transition Frequency
1.5MHz
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115