Print Page
LY61L20508AML-10I
SRAM, 16 Mbit, 2M x 8bit, TSOP-I, 44 Pins, 2.7 V
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLYONTEK
Manufacturer Part NoLY61L20508AML-10I
Order Code2409144
Technical Datasheet
SRAM Type-
Memory Density16Mbit
Memory Configuration2M x 8bit
IC Case / PackageTSOP-I
No. of Pins44Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LY61L20508AML-10I is a 16MB high speed CMOS Static Random Access Memory (SRAM) organized as 2048K words by 8-bit. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The LY61L20508A operates from a single power supply of 3.3V and all inputs and outputs are fully TTL compatible.
- Fast access time - 10ns
- Fully static operation
- Tri-state output
- Data retention voltage - 1.5V minimum
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
SRAM Type
-
Memory Configuration
2M x 8bit
No. of Pins
44Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Memory Density
16Mbit
IC Case / Package
TSOP-I
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006669