Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUTZE
Manufacturer Part No111000
Order Code1298727
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores7Core
Wire Gauge17AWG
Conductor Area CSA1mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourOrange
No. of Max Strands x Strand Size7 x 1mm
Conductor MaterialCopper
Jacket MaterialPU
External Diameter9.3mm
Voltage Rating500V
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
17AWG
Reel Length (Imperial)
82ft
Jacket Colour
Orange
Conductor Material
Copper
External Diameter
9.3mm
Product Range
-
No. of Cores
7Core
Conductor Area CSA
1mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 1mm
Jacket Material
PU
Voltage Rating
500V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5