Print Page
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXV8-PW27-0024
Order Code2336365
Product RangeLUXEON H
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating-
Luminous Flux @ Test320lm
Forward Current @ Test20mA
Viewing Angle120°
Forward Voltage VF Typ192V
Nominal CCT (K)2700 K
COB Length14.5mm
COB Width14.5mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height5.05mm
Product RangeLUXEON H
Technical Specifications
COB Colour
Warm White
Power Rating
-
Forward Current @ Test
20mA
Forward Voltage VF Typ
192V
COB Length
14.5mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON H
Colour Rendering Index Max
80
Luminous Flux @ Test
320lm
Viewing Angle
120°
Nominal CCT (K)
2700 K
COB Width
14.5mm
Lumens / Watt @ Current Test
-
Lens Type
-
Height
5.05mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001