Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXR9-SW27
Order Code2336358
Technical Datasheet
Product Range-
LED ColourWhite
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test610lm
Forward Current If Max1.05A
Forward Current @ Test700mA
Forward Voltage @ Test12V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Wavelength Typ
-
Luminous Flux @ Test
610lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
White
Viewing Angle
120°
Forward Current If Max
1.05A
Forward Voltage @ Test
12V
Power Dissipation Pd
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001