Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PWC1-0070
Order Code1376604
Product RangeLUXEON Rebel
Technical Datasheet
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PWC1-0070
Order Code1376604
Product RangeLUXEON Rebel
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max70
Power Rating-
Luminous Flux @ Test70lm
Forward Current @ Test350mA
Viewing Angle120°
Forward Voltage VF Typ3.2V
Nominal CCT (K)6500 K
COB Length4.61mm
COB Width3.17mm
Opto Case Style1812
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height2.1mm
Product RangeLUXEON Rebel
Technical Specifications
COB Colour
Cool White
Power Rating
-
Forward Current @ Test
350mA
Forward Voltage VF Typ
3.2V
COB Length
4.61mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON Rebel
Colour Rendering Index Max
70
Luminous Flux @ Test
70lm
Viewing Angle
120°
Nominal CCT (K)
6500 K
COB Width
3.17mm
Lumens / Watt @ Current Test
-
Lens Type
-
Height
2.1mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001